
1457KEP | |
|---|---|
DigiKey Part Number | HM3169-ND |
Manufacturer | |
Manufacturer Product Number | 1457KEP |
Description | EMI/RFI END PANELS 2/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, End 3.425" L x 1.855" W (87.00mm x 47.12mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, End | |
Features | EMI Gasket, IP54 | |
For Use With/Related Products | 1457 Series | |
Size / Dimension | 3.425" L x 1.855" W (87.00mm x 47.12mm) | |
Color | Black | |
Material | Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 735,98000 Kč | 735,98 Kč |
| 5 | 635,06400 Kč | 3 175,32 Kč |
| 10 | 599,78700 Kč | 5 997,87 Kč |
| 25 | 559,16000 Kč | 13 979,00 Kč |
| 50 | 532,38740 Kč | 26 619,37 Kč |
| 100 | 508,56110 Kč | 50 856,11 Kč |
| 250 | 480,99532 Kč | 120 248,83 Kč |
| Unit Price without VAT: | 735,98000 Kč |
|---|---|
| Unit Price with VAT: | 890,53580 Kč |




