Box Aluminum Natural End Panel(s) 3.484" L x 2.441" W (88.49mm x 62.00mm) X 1.336" (33.93mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Aluminum Natural End Panel(s) 3.484" L x 2.441" W (88.49mm x 62.00mm) X 1.336" (33.93mm)
1457C801E
1457C801E
Hammond 1457 Series Aluminum Enclosures | Digi-Key Daily

1457C801E

DigiKey Part Number
HM1743-ND
Manufacturer
Manufacturer Product Number
1457C801E
Description
BOX ALUM NATURAL 3.48"L X 2.44"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Natural End Panel(s) 3.484" L x 2.441" W (88.49mm x 62.00mm) X 1.336" (33.93mm)
Datasheet
 Datasheet
EDA/CAD Models
1457C801E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
3.484" L x 2.441" W (88.49mm x 62.00mm)
Height
1.336" (33.93mm)
Area (L x W)
8.50in² (54.8cm²)
Design
End Panel(s)
Material
Color
Natural
Thickness
0.060" (1.52mm)
Features
Card Guides, EMI Shielded, Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.24 lb (108.86 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1810,73000 Kč810,73 Kč
5683,14800 Kč3 415,74 Kč
10635,04300 Kč6 350,43 Kč
25576,95800 Kč14 423,95 Kč
50536,78860 Kč26 839,43 Kč
100523,03500 Kč52 303,50 Kč
Manufacturers Standard Package
Unit Price without VAT:810,73000 Kč
Unit Price with VAT:980,98330 Kč
Alternate Color
BOX ALUM BLACK 3.48"L X 2.44"W
In-Stock: 18
Unit Price: 810,73000 Kč