
202237-3 | |
|---|---|
DigiKey Part Number | A110854-ND |
Manufacturer | |
Manufacturer Product Number | 202237-3 |
Description | CONN SOCKET GOLD SOLDER EYELET |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Solder Eyelet Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 202237-3 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Solder Eyelet |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,08000 Kč | 119,08 Kč |
| 10 | 101,10700 Kč | 1 011,07 Kč |
| 25 | 94,75920 Kč | 2 368,98 Kč |
| 50 | 90,23340 Kč | 4 511,67 Kč |
| 100 | 85,92670 Kč | 8 592,67 Kč |
| 300 | 79,51787 Kč | 23 855,36 Kč |
| 500 | 76,70444 Kč | 38 352,22 Kč |
| 1 000 | 73,04597 Kč | 73 045,97 Kč |
| 2 500 | 68,47828 Kč | 171 195,70 Kč |
| Unit Price without VAT: | 119,08000 Kč |
|---|---|
| Unit Price with VAT: | 144,08680 Kč |








