
1457CEP | |
|---|---|
DigiKey Part Number | 1457CEP-ND |
Manufacturer | |
Manufacturer Product Number | 1457CEP |
Description | EMI/RFI END PANELS 2/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, End 2.441" L x 1.336" W (62.00mm x 33.93mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, End | |
Features | EMI Gasket, IP54 | |
For Use With/Related Products | 1457 Series | |
Size / Dimension | 2.441" L x 1.336" W (62.00mm x 33.93mm) | |
Color | Black | |
Material | Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 632,88000 Kč | 632,88 Kč |
| 5 | 544,94000 Kč | 2 724,70 Kč |
| 10 | 514,17800 Kč | 5 141,78 Kč |
| 25 | 478,80480 Kč | 11 970,12 Kč |
| 50 | 455,50120 Kč | 22 775,06 Kč |
| 100 | 434,76990 Kč | 43 476,99 Kč |
| 250 | 410,79900 Kč | 102 699,75 Kč |
| 500 | 394,92408 Kč | 197 462,04 Kč |
| Unit Price without VAT: | 632,88000 Kč |
|---|---|
| Unit Price with VAT: | 765,78480 Kč |





