Console Metal, Aluminum Black Slanted Top 17.120" L x 10.480" W (434.85mm x 266.19mm) X 4.210" (106.93mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1456RK4BKBK

DigiKey Part Number
164-1456RK4BKBK-ND
Manufacturer
Manufacturer Product Number
1456RK4BKBK
Description
CONSOLE ALUM 17.12"L X 10.48"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Console Metal, Aluminum Black Slanted Top 17.120" L x 10.480" W (434.85mm x 266.19mm) X 4.210" (106.93mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Console
Size / Dimension
17.120" L x 10.480" W (434.85mm x 266.19mm)
Height
4.210" (106.93mm)
Design
Slanted Top
Material
Color
Black
Thickness
0.081" (2.06mm)
Features
-
Material Flammability Rating
-
Shipping Info
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 297,73000 Kč1 297,73 Kč
51 109,37800 Kč5 546,89 Kč
101 036,90200 Kč10 369,02 Kč
25963,29840 Kč24 082,46 Kč
Manufacturers Standard Package
Unit Price without VAT:1 297,73000 Kč
Unit Price with VAT:1 570,25330 Kč