
1456KK4BKBK | |
|---|---|
DigiKey Part Number | 164-1456KK4BKBK-ND |
Manufacturer | |
Manufacturer Product Number | 1456KK4BKBK |
Description | CONSOLE ALUM 10.48"L X 10.18"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Aluminum Black Slanted Top 10.480" L x 10.180" W (266.19mm x 258.57mm) X 4.004" (101.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 10.480" L x 10.180" W (266.19mm x 258.57mm) | |
Height | 4.004" (101.70mm) | |
Design | Slanted Top | |
Material | ||
Color | Black | |
Thickness | 0.081" (2.06mm) | |
Features | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 044,29000 Kč | 1 044,29 Kč |
| 5 | 892,64600 Kč | 4 463,23 Kč |
| 10 | 834,33800 Kč | 8 343,38 Kč |
| 25 | 763,05400 Kč | 19 076,35 Kč |
| 50 | 754,64260 Kč | 37 732,13 Kč |
| Unit Price without VAT: | 1 044,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 263,59090 Kč |



