
1456PG4BKBK | |
|---|---|
DigiKey Part Number | 164-1456PG4BKBK-ND |
Manufacturer | |
Manufacturer Product Number | 1456PG4BKBK |
Description | CONSOLE ALUM 14.18"L X 7.480"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Aluminum Black Slanted Top 14.180" L x 7.480" W (360.17mm x 189.99mm) X 4.210" (106.93mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 14.180" L x 7.480" W (360.17mm x 189.99mm) | |
Height | 4.210" (106.93mm) | |
Design | Slanted Top | |
Material | ||
Color | Black | |
Thickness | 0.081" (2.06mm) | |
Features | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 067,87000 Kč | 1 067,87 Kč |
| 5 | 912,85400 Kč | 4 564,27 Kč |
| 10 | 853,22000 Kč | 8 532,20 Kč |
| 25 | 780,32360 Kč | 19 508,09 Kč |
| 50 | 773,84860 Kč | 38 692,43 Kč |
| Unit Price without VAT: | 1 067,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 292,12270 Kč |












