Red 16 AWG Jumper Lead Socket to Cable (Round) Tin 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2174712124

DigiKey Part Number
23-2174712124-ND
Manufacturer
Manufacturer Product Number
2174712124
Description
ULTRA-FIT F-S 300MM 16 AWG LEADS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 16 AWG Jumper Lead Socket to Cable (Round) Tin 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
16 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bag
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
11.8" (300.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 631
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
125,83000 Kč25,83 Kč
1021,98500 Kč219,85 Kč
2520,59480 Kč514,87 Kč
5019,61220 Kč980,61 Kč
10018,67560 Kč1 867,56 Kč
25017,50392 Kč4 375,98 Kč
50016,66822 Kč8 334,11 Kč
1 00015,87239 Kč15 872,39 Kč
2 50014,87885 Kč37 197,12 Kč
Manufacturers Standard Package
Unit Price without VAT:25,83000 Kč
Unit Price with VAT:31,25430 Kč