



231-210/026-000 | |
|---|---|
DigiKey Part Number | 2946-231-210/026-000-ND |
Manufacturer | |
Manufacturer Product Number | 231-210/026-000 |
Description | TERM BLOCK PLUG 10POS 7.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.295" (7.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 231-210/026-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 10 | |
Positions Per Level | 10 | |
Number of Levels | 1 | |
Pitch | 0.295" (7.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 16A | |
Voltage - IEC | 1 kV | |
Current - UL | 15 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Color | Gray | |
Operating Temperature | -60°C ~ 85°C | |
Contact Mating Finish | Tin | |
Features | Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 8-9mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.563" (14.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,86000 Kč | 396,86 Kč |
| 10 | 283,09500 Kč | 2 830,95 Kč |
| 25 | 252,28680 Kč | 6 307,17 Kč |
| 50 | 233,90520 Kč | 11 695,26 Kč |
| 100 | 219,15610 Kč | 21 915,61 Kč |
| 250 | 204,26772 Kč | 51 066,93 Kč |
| 500 | 195,80174 Kč | 97 900,87 Kč |
| 1 000 | 189,22222 Kč | 189 222,22 Kč |
| Unit Price without VAT: | 396,86000 Kč |
|---|---|
| Unit Price with VAT: | 480,20060 Kč |









