1455U2201BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1455U2201BK

DigiKey Part Number
164-1455U2201BK-ND
Manufacturer
Manufacturer Product Number
1455U2201BK
Description
BOX ALUM BLACK 8.66"L X 7.52"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Aluminum Black End Panel(s) 8.661" L x 7.520" W (219.99mm x 191.01mm) X 2.598" (66.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1455U2201BK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
8.661" L x 7.520" W (219.99mm x 191.01mm)
Height
2.598" (66.00mm)
Area (L x W)
65.1in² (420cm²)
Design
End Panel(s)
Material
Color
Black
Thickness
0.059" (1.50mm)
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 060,50000 Kč1 060,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1 060,50000 Kč
Unit Price with VAT:1 283,20500 Kč