
1455DBBK-10 | |
|---|---|
DigiKey Part Number | HM1356-ND |
Manufacturer | |
Manufacturer Product Number | 1455DBBK-10 |
Description | BEZEL OPEN PLASTIC BLACK 10/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate (PC) Bezel 1.757" L x 0.989" W x 0.236" H (44.62mm x 25.12mm x 6.00mm) Black |
Datasheet | Datasheet |
Category | For Use With/Related Products 1455D Series |
Manufacturer Hammond Manufacturing | Size / Dimension 1.757" L x 0.989" W x 0.236" H (44.62mm x 25.12mm x 6.00mm) |
Series | Color Black |
Packaging Bag | Material Polycarbonate (PC) |
Part Status Active | Base Product Number |
Type Bezel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 438,86000 Kč | 438,86 Kč |
| 5 | 369,31200 Kč | 1 846,56 Kč |
| 10 | 343,14900 Kč | 3 431,49 Kč |
| 25 | 311,59360 Kč | 7 789,84 Kč |
| 50 | 289,78500 Kč | 14 489,25 Kč |
| 100 | 269,59960 Kč | 26 959,96 Kč |
| 250 | 260,17360 Kč | 65 043,40 Kč |
| Unit Price without VAT: | 438,86000 Kč |
|---|---|
| Unit Price with VAT: | 531,02060 Kč |













