



1455D802 | |
|---|---|
DigiKey Part Number | HM1349-ND |
Manufacturer | |
Manufacturer Product Number | 1455D802 |
Description | BOX ALUM NATURAL 3.15"L X 1.67"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Natural End Panel(s) 3.150" L x 1.673" W (80.00mm x 42.50mm) X 0.906" (23.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455D802 Models |
Category | Area (L x W) 5.27in² (34.0cm²) |
Mfr | Design End Panel(s) |
Series | Material |
Packaging Bulk | Color Natural |
Part Status Active | Thickness 0.047" (1.20mm) |
Container Type Box | Features Card Guides |
Size / Dimension 3.150" L x 1.673" W (80.00mm x 42.50mm) | Shipping Info Shipped from DigiKey |
Height 0.906" (23.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,58000 Kč | 243,58 Kč |
| 5 | 204,68800 Kč | 1 023,44 Kč |
| 10 | 190,09500 Kč | 1 900,95 Kč |
| 25 | 172,51120 Kč | 4 312,78 Kč |
| 50 | 160,37020 Kč | 8 018,51 Kč |
| 100 | 149,14250 Kč | 14 914,25 Kč |
| 250 | 135,56812 Kč | 33 892,03 Kč |
| 500 | 133,04332 Kč | 66 521,66 Kč |
| Unit Price without VAT: | 243,58000 Kč |
|---|---|
| Unit Price with VAT: | 294,73180 Kč |












