
1455D602BK | |
|---|---|
DigiKey Part Number | HM1352-ND |
Manufacturer | |
Manufacturer Product Number | 1455D602BK |
Description | BOX ALUM BLACK 2.36"L X 1.67"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black End Panel(s) 2.362" L x 1.673" W (60.00mm x 42.50mm) X 0.906" (23.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455D602BK Models |
Category | Area (L x W) 3.95in² (25.5cm²) |
Mfr | Design End Panel(s) |
Series | Material |
Packaging Bulk | Color Black |
Part Status Active | Thickness 0.047" (1.20mm) |
Container Type Box | Features Card Guides |
Size / Dimension 2.362" L x 1.673" W (60.00mm x 42.50mm) | Shipping Info Shipped from DigiKey |
Height 0.906" (23.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,93000 Kč | 285,93 Kč |
| 5 | 240,42200 Kč | 1 202,11 Kč |
| 10 | 223,32100 Kč | 2 233,21 Kč |
| 25 | 202,69880 Kč | 5 067,47 Kč |
| 50 | 188,45860 Kč | 9 422,93 Kč |
| 100 | 175,28210 Kč | 17 528,21 Kč |
| 250 | 159,90328 Kč | 39 975,82 Kč |
| Unit Price without VAT: | 285,93000 Kč |
|---|---|
| Unit Price with VAT: | 345,97530 Kč |







