Box Metal, Steel Black, Gray U Shaped Pieces 6.250" L x 5.000" W (158.75mm x 127.00mm) X 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1454L

DigiKey Part Number
HM2840-ND
Manufacturer
Manufacturer Product Number
1454L
Description
BOX STEEL BLK/GRY 6.25"L X 5"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Black, Gray U Shaped Pieces 6.250" L x 5.000" W (158.75mm x 127.00mm) X 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
1454L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.250" L x 5.000" W (158.75mm x 127.00mm)
Height
4.000" (101.60mm)
Area (L x W)
31.3in² (202cm²)
Design
U Shaped Pieces
Material
Color
Black, Gray
Thickness
20 Gauge
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1720,23000 Kč720,23 Kč
5606,75800 Kč3 033,79 Kč
10564,00600 Kč5 640,06 Kč
25512,35960 Kč12 808,99 Kč
50476,65040 Kč23 832,52 Kč
100457,18530 Kč45 718,53 Kč
Manufacturers Standard Package
Unit Price without VAT:720,23000 Kč
Unit Price with VAT:871,47830 Kč