
19400161225 | |
|---|---|
DigiKey Part Number | 1195-19400161225-ND |
Manufacturer | |
Manufacturer Product Number | 19400161225 |
Description | HAN 16HPR-HSM-M20/M25-SCREW LOCK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Side Entry M20 and M25 B16 IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400161225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Side Entry | |
Size | B16 | |
Lock Location | - | |
Thread Size | M20 and M25 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 10 100,03800 Kč | 202 000,76 Kč |
| Unit Price without VAT: | 10 100,03800 Kč |
|---|---|
| Unit Price with VAT: | 12 221,04598 Kč |










