
RACM40-48SK-T | |
|---|---|
DigiKey Part Number | 945-RACM40-48SK-T-ND |
Manufacturer | |
Manufacturer Product Number | RACM40-48SK-T |
Description | AC/DC CONVERTER 48V 40W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 833mA 80 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RACM40-48SK-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 833mA | |
Power (Watts) | 40 W | |
Applications | Medical | |
Features | Baseplate, Standby Output, Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 3.28" L x 1.83" W x 1.20" H (83.2mm x 46.4mm x 30.4mm) | |
Approval Agency | CE, CSA, cURus, EAC | |
Line Regulation | ±0.05% | |
Load Regulation | 0.5% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 571,36000 Kč | 571,36 Kč |
| 5 | 550,10600 Kč | 2 750,53 Kč |
| 10 | 541,18100 Kč | 5 411,81 Kč |
| 25 | 529,59480 Kč | 13 239,87 Kč |
| 50 | 520,97720 Kč | 26 048,86 Kč |
| 100 | 512,49610 Kč | 51 249,61 Kč |
| 250 | 501,47844 Kč | 125 369,61 Kč |
| 500 | 408,67358 Kč | 204 336,79 Kč |
| Unit Price without VAT: | 571,36000 Kč |
|---|---|
| Unit Price with VAT: | 691,34560 Kč |









