



1444-84515 | |
|---|---|
DigiKey Part Number | HM2793-ND |
Manufacturer | |
Manufacturer Product Number | 1444-84515 |
Description | CHASSIS ALUM NATURAL 8"L X 4.5"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 8.000" L x 4.500" W (203.20mm x 114.30mm) X 1.500" (38.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1444-84515 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 8.000" L x 4.500" W (203.20mm x 114.30mm) | |
Height | 1.500" (38.10mm) | |
Area (L x W) | 36.0in² (232cm²) | |
Design | Open End(s) | |
Material | ||
Color | Natural | |
Thickness | 0.040" (1.02mm) | |
Features | Hardware not Provided | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 513,19000 Kč | 513,19 Kč |
| 5 | 440,53800 Kč | 2 202,69 Kč |
| 10 | 415,13000 Kč | 4 151,30 Kč |
| 25 | 385,96840 Kč | 9 649,21 Kč |
| 50 | 366,75520 Kč | 18 337,76 Kč |
| 100 | 349,67340 Kč | 34 967,34 Kč |
| 250 | 329,92896 Kč | 82 482,24 Kč |
| 500 | 316,86234 Kč | 158 431,17 Kč |
| Unit Price without VAT: | 513,19000 Kč |
|---|---|
| Unit Price with VAT: | 620,95990 Kč |
















