Metal, Aluminum Cover, Lid 4.500" L x 8.000" W x 0.040" H (114.30mm x 203.20mm x 1.02mm) Unpainted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1434-845

DigiKey Part Number
HM2709-ND
Manufacturer
Manufacturer Product Number
1434-845
Description
BOTTOM PLATE FOR ALUM CHASSIS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Cover, Lid 4.500" L x 8.000" W x 0.040" H (114.30mm x 203.20mm x 1.02mm) Unpainted
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Cover, Lid
Features
-
For Use With/Related Products
1444 Series
Size / Dimension
4.500" L x 8.000" W x 0.040" H (114.30mm x 203.20mm x 1.02mm)
Color
Unpainted
Material
Metal, Aluminum
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1266,88000 Kč266,88 Kč
5226,73600 Kč1 133,68 Kč
10212,81500 Kč2 128,15 Kč
25196,83520 Kč4 920,88 Kč
50186,34040 Kč9 317,02 Kč
100177,02570 Kč17 702,57 Kč
250166,27392 Kč41 568,48 Kč
500159,16904 Kč79 584,52 Kč
1 000152,83268 Kč152 832,68 Kč
Manufacturers Standard Package
Unit Price without VAT:266,88000 Kč
Unit Price with VAT:322,92480 Kč