
1441-18BK3 | |
|---|---|
DigiKey Part Number | HM2724-ND |
Manufacturer | |
Manufacturer Product Number | 1441-18BK3 |
Description | CHASSIS STEEL BLACK 13.5"L X 5"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Steel Black Open End(s) 13.500" L x 5.000" W (342.90mm x 127.00mm) X 2.040" (51.82mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1441-18BK3 Models |
Category | Design Open End(s) |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 20 Gauge |
Part Status Active | Features Hardware not Provided |
Container Type Chassis | Shipping Info Shipped from DigiKey |
Size / Dimension 13.500" L x 5.000" W (342.90mm x 127.00mm) | Weight 1.6 lbs (725.7 g) |
Height 2.040" (51.82mm) | Base Product Number |
Area (L x W) 67.4in² (435cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 604,60000 Kč | 604,60 Kč |
| 5 | 509,25000 Kč | 2 546,25 Kč |
| 10 | 473,29500 Kč | 4 732,95 Kč |
| 25 | 429,89040 Kč | 10 747,26 Kč |
| 50 | 399,88760 Kč | 19 994,38 Kč |
| 100 | 375,06530 Kč | 37 506,53 Kč |
| Unit Price without VAT: | 604,60000 Kč |
|---|---|
| Unit Price with VAT: | 731,56600 Kč |
















