
1431-18 | |
|---|---|
DigiKey Part Number | HM2671-ND |
Manufacturer | |
Manufacturer Product Number | 1431-18 |
Description | COVER FOR CHASSIS 13.5X5" GRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cover, Lid 13.500" L x 5.000" W x 0.032" H (342.90mm x 127.00mm x 0.81mm) Gray |
Datasheet | Datasheet |
Category | For Use With/Related Products 1441 Series |
Manufacturer Hammond Manufacturing | Size / Dimension 13.500" L x 5.000" W x 0.032" H (342.90mm x 127.00mm x 0.81mm) |
Series | Color Gray |
Packaging Bulk | Material Metal, Steel |
Part Status Active | Base Product Number |
Type Cover, Lid |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,45000 Kč | 269,45 Kč |
| Unit Price without VAT: | 269,45000 Kč |
|---|---|
| Unit Price with VAT: | 326,03450 Kč |





