
1431-18BK3 | |
|---|---|
DigiKey Part Number | HM2670-ND |
Manufacturer | |
Manufacturer Product Number | 1431-18BK3 |
Description | COVER FOR CHASSIS 13.5X5" BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cover, Lid 13.500" L x 5.000" W x 0.032" H (342.90mm x 127.00mm x 0.81mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1431-18BK3 Models |
Category | For Use With/Related Products 1441 Series |
Manufacturer Hammond Manufacturing | Size / Dimension 13.500" L x 5.000" W x 0.032" H (342.90mm x 127.00mm x 0.81mm) |
Series | Color Black |
Packaging Bulk | Material Metal, Steel |
Part Status Active | Base Product Number |
Type Cover, Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,11000 Kč | 300,11 Kč |
| 5 | 252,39400 Kč | 1 261,97 Kč |
| 10 | 234,45800 Kč | 2 344,58 Kč |
| 25 | 212,80960 Kč | 5 320,24 Kč |
| 50 | 197,86020 Kč | 9 893,01 Kč |
| 100 | 184,03520 Kč | 18 403,52 Kč |
| 250 | 168,97960 Kč | 42 244,90 Kč |
| Unit Price without VAT: | 300,11000 Kč |
|---|---|
| Unit Price with VAT: | 363,13310 Kč |





