
1427TGC | |
|---|---|
DigiKey Part Number | HM1294-ND |
Manufacturer | |
Manufacturer Product Number | 1427TGC |
Description | HANDLE 5"MOUNT/1.64"HIGH GR/CLR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Drawer, Type Handle Aluminum, Polyamide Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | 1427TGC Models |
Category | Height 1.640" (41.66mm) |
Manufacturer Hammond Manufacturing | Length - Center to Center 5.000" (127.00mm) |
Series | Thread/Screw/Hole Size M4 |
Packaging Bag | Material Aluminum, Polyamide |
Part Status Active | Mounting Type Screw Holes, Back |
Type Drawer, Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,03000 Kč | 354,03 Kč |
| 5 | 297,79400 Kč | 1 488,97 Kč |
| 10 | 276,64900 Kč | 2 766,49 Kč |
| 25 | 251,15280 Kč | 6 278,82 Kč |
| 50 | 233,54400 Kč | 11 677,20 Kč |
| 100 | 217,24320 Kč | 21 724,32 Kč |
| 250 | 203,73100 Kč | 50 932,75 Kč |
| Unit Price without VAT: | 354,03000 Kč |
|---|---|
| Unit Price with VAT: | 428,37630 Kč |





