
1427TBC | |
|---|---|
DigiKey Part Number | HM1292-ND |
Manufacturer | |
Manufacturer Product Number | 1427TBC |
Description | HANDLE 5"MOUNT/1.64"HIGH BLK/CLR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Drawer, Type Handle Aluminum, Polyamide Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | 1427TBC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Drawer, Type | |
Height | 1.640" (41.66mm) | |
Length - Center to Center | 5.000" (127.00mm) | |
Thread/Screw/Hole Size | M4 | |
Material | Aluminum, Polyamide | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,03000 Kč | 354,03 Kč |
| 5 | 297,79400 Kč | 1 488,97 Kč |
| 10 | 276,64900 Kč | 2 766,49 Kč |
| 25 | 251,15280 Kč | 6 278,82 Kč |
| 50 | 233,54400 Kč | 11 677,20 Kč |
| 100 | 217,24320 Kč | 21 724,32 Kč |
| 250 | 203,73100 Kč | 50 932,75 Kč |
| Unit Price without VAT: | 354,03000 Kč |
|---|---|
| Unit Price with VAT: | 428,37630 Kč |



