Box Metal, Stainless Steel Natural Hinged Door, Lid 20.000" L x 16.000" W (508.00mm x 406.40mm) X 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1418N4SSC8

DigiKey Part Number
1418N4SSC8-ND
Manufacturer
Manufacturer Product Number
1418N4SSC8
Description
BOX S STL NATURAL 20"L X 16"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Stainless Steel Natural Hinged Door, Lid 20.000" L x 16.000" W (508.00mm x 406.40mm) X 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1418N4SSC8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
20.000" L x 16.000" W (508.00mm x 406.40mm)
Height
8.000" (203.20mm)
Area (L x W)
320in² (2065cm²)
Design
Hinged Door, Lid
Material
Color
Natural
Thickness
14 Gauge
Features
Interior Panels, Mounting Flange
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
38 lbs (17.2 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
120 464,65000 Kč20 464,65 Kč
520 379,02000 Kč101 895,10 Kč
Manufacturers Standard Package
Unit Price without VAT:20 464,65000 Kč
Unit Price with VAT:24 762,22650 Kč