Box Metal, Stainless Steel Natural Hinged Door, Lid 20.000" L x 16.000" W (508.00mm x 406.40mm) X 10.000" (254.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1418N4SSC10

DigiKey Part Number
1418N4SSC10-ND
Manufacturer
Manufacturer Product Number
1418N4SSC10
Description
BOX S STL NATURAL 20"L X 16"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Stainless Steel Natural Hinged Door, Lid 20.000" L x 16.000" W (508.00mm x 406.40mm) X 10.000" (254.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1418N4SSC10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
20.000" L x 16.000" W (508.00mm x 406.40mm)
Height
10.000" (254.00mm)
Area (L x W)
320in² (2065cm²)
Design
Hinged Door, Lid
Material
Color
Natural
Thickness
14 Gauge
Features
Interior Panels, Mounting Flange
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
47 lbs (21.3 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
121 690,93000 Kč21 690,93 Kč
Manufacturers Standard Package
Unit Price without VAT:21 690,93000 Kč
Unit Price with VAT:26 246,02530 Kč