Box Metal, Steel Gray Hinged Door, Lid 20.000" L x 16.000" W (508.00mm x 406.40mm) X 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1418N4C8

DigiKey Part Number
1418N4C8-ND
Manufacturer
Manufacturer Product Number
1418N4C8
Description
BOX STEEL GRAY 20"L X 16"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 20.000" L x 16.000" W (508.00mm x 406.40mm) X 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1418N4C8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
20.000" L x 16.000" W (508.00mm x 406.40mm)
Height
8.000" (203.20mm)
Area (L x W)
320in² (2065cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
14 Gauge
Features
Interior Panels, Mounting Flange
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
44 lbs (20 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 16
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 223,99000 Kč12 223,99 Kč
Manufacturers Standard Package
Unit Price without VAT:12 223,99000 Kč
Unit Price with VAT:14 791,02790 Kč