
1418N4ALE10 | |
|---|---|
DigiKey Part Number | 1418N4ALE10-ND |
Manufacturer | |
Manufacturer Product Number | 1418N4ALE10 |
Description | BOX ALUM NATURAL 24"L X 20"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Hinged Door, Lid 24.000" L x 20.000" W (609.60mm x 508.00mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1418N4ALE10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 24.000" L x 20.000" W (609.60mm x 508.00mm) | |
Height | 10.000" (254.00mm) | |
Area (L x W) | 480in² (3097cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Natural | |
Thickness | 0.100" (2.54mm) | |
Features | Interior Panels, Mounting Flange | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 24 lbs (10.9 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 707,09000 Kč | 24 707,09 Kč |
| Unit Price without VAT: | 24 707,09000 Kč |
|---|---|
| Unit Price with VAT: | 29 895,57890 Kč |







