Box Metal, Steel Gray Hinged Door, Lid 16.000" L x 16.000" W (406.40mm x 406.40mm) X 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1418G6

DigiKey Part Number
1418G6-ND
Manufacturer
Manufacturer Product Number
1418G6
Description
BOX STEEL GRAY 16"L X 16"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 16.000" L x 16.000" W (406.40mm x 406.40mm) X 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
1418G6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
16.000" L x 16.000" W (406.40mm x 406.40mm)
Height
6.000" (152.40mm)
Area (L x W)
256in² (1652cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
14 Gauge
Features
Interior Panels, Mounting Flange
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
32 lbs (14.5 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 25
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 889,71000 Kč8 889,71 Kč
Manufacturers Standard Package
Unit Price without VAT:8 889,71000 Kč
Unit Price with VAT:10 756,54910 Kč