
1418E8 | |
|---|---|
DigiKey Part Number | 1418E8-ND |
Manufacturer | |
Manufacturer Product Number | 1418E8 |
Description | BOX STEEL GRAY 24"L X 20"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 24.000" L x 20.000" W (609.60mm x 508.00mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1418E8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 24.000" L x 20.000" W (609.60mm x 508.00mm) | |
Height | 8.000" (203.20mm) | |
Area (L x W) | 480in² (3097cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Interior Panels, Mounting Flange | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 58 lbs (26.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 138,73000 Kč | 12 138,73 Kč |
| Unit Price without VAT: | 12 138,73000 Kč |
|---|---|
| Unit Price with VAT: | 14 687,86330 Kč |






