
1414PHRILP | |
|---|---|
DigiKey Part Number | 1414PHRILP-ND |
Manufacturer | |
Manufacturer Product Number | 1414PHRILP |
Description | BOX STEEL GRAY 10"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 10.000" L x 8.000" W (254.00mm x 203.20mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1414PHRILP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.000" L x 8.000" W (254.00mm x 203.20mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 80.0in² (516cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 8 lbs (3.6 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 126,47000 Kč | 2 126,47 Kč |
| 5 | 1 817,71200 Kč | 9 088,56 Kč |
| 10 | 1 698,96900 Kč | 16 989,69 Kč |
| 25 | 1 680,37760 Kč | 42 009,44 Kč |
| Unit Price without VAT: | 2 126,47000 Kč |
|---|---|
| Unit Price with VAT: | 2 573,02870 Kč |







