Box Metal, Steel Gray Hinged Door, Lid 8.000" L x 8.000" W (203.20mm x 203.20mm) X 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1414PHH4

DigiKey Part Number
1414PHH4-ND
Manufacturer
Manufacturer Product Number
1414PHH4
Description
BOX STEEL GRAY 8"L X 8"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 8.000" L x 8.000" W (203.20mm x 203.20mm) X 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
1414PHH4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Hinged Door, Lid
Mfr
Material
Series
Color
Gray
Packaging
Box
Thickness
14 Gauge
Part Status
Active
Features
Interior Panels
Container Type
Box
Ratings
Size / Dimension
8.000" L x 8.000" W (203.20mm x 203.20mm)
Shipping Info
Shipped from DigiKey
Height
4.000" (101.60mm)
Weight
8 lbs (3.6 kg)
Area (L x W)
64.0in² (413cm²)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 185
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 144,36000 Kč2 144,36 Kč
Manufacturers Standard Package
Unit Price without VAT:2 144,36000 Kč
Unit Price with VAT:2 594,67560 Kč