
14G0707 | |
|---|---|
DigiKey Part Number | 14G0707-ND |
Manufacturer | |
Manufacturer Product Number | 14G0707 |
Description | PANEL INNER STEEL 6.75X6.88" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 6.750" L x 6.880" W (171.45mm x 174.75mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | 14G0707 Models |
Category | Type Panel, Inner |
Manufacturer Hammond Manufacturing | For Use With/Related Products 1414, EJ Series |
Series | Size / Dimension 6.750" L x 6.880" W (171.45mm x 174.75mm) |
Packaging Bag | Color Unpainted |
Part Status Active | Material Metal, Steel |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,34000 Kč | 242,34 Kč |
| Unit Price without VAT: | 242,34000 Kč |
|---|---|
| Unit Price with VAT: | 293,23140 Kč |



