
14A0707 | |
|---|---|
DigiKey Part Number | HM3297-ND |
Manufacturer | |
Manufacturer Product Number | 14A0707 |
Description | ALUMINUM INNER PANEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner 6.750" L x 6.880" W x 0.080" H (171.45mm x 174.75mm x 2.03mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | 14A0707 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | 1414, EJ, PJ Series | |
Size / Dimension | 6.750" L x 6.880" W x 0.080" H (171.45mm x 174.75mm x 2.03mm) | |
Color | Unpainted | |
Material | Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,52000 Kč | 305,52 Kč |
| 5 | 256,93200 Kč | 1 284,66 Kč |
| 10 | 238,68400 Kč | 2 386,84 Kč |
| 25 | 216,64880 Kč | 5 416,22 Kč |
| 50 | 201,43380 Kč | 10 071,69 Kč |
| 100 | 187,35890 Kč | 18 735,89 Kč |
| 250 | 172,28440 Kč | 43 071,10 Kč |
| Unit Price without VAT: | 305,52000 Kč |
|---|---|
| Unit Price with VAT: | 369,67920 Kč |



