
1414I | |
|---|---|
DigiKey Part Number | 1414I-ND |
Manufacturer | |
Manufacturer Product Number | 1414I |
Description | BOX STEEL GRAY 10"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 10.000" L x 8.000" W (254.00mm x 203.20mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1414I Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 14 Gauge |
Part Status Active | Features Interior Panels |
Container Type Box | Ratings |
Size / Dimension 10.000" L x 8.000" W (254.00mm x 203.20mm) | Shipping Info Shipped from DigiKey |
Height 4.000" (101.60mm) | Weight 10 lbs (4.5 kg) |
Area (L x W) 80.0in² (516cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 384,41000 Kč | 2 384,41 Kč |
| Unit Price without VAT: | 2 384,41000 Kč |
|---|---|
| Unit Price with VAT: | 2 885,13610 Kč |







