Box Metal, Aluminum Unpainted U Shaped Pieces 16.980" L x 5.010" W (431.29mm x 127.25mm) X 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1411ZU

DigiKey Part Number
HM623-ND
Manufacturer
Manufacturer Product Number
1411ZU
Description
BOX ALUM 16.98"L X 5.01"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Unpainted U Shaped Pieces 16.980" L x 5.010" W (431.29mm x 127.25mm) X 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
1411ZU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
16.980" L x 5.010" W (431.29mm x 127.25mm)
Height
4.000" (101.60mm)
Area (L x W)
85.1in² (549cm²)
Design
U Shaped Pieces
Material
Color
Unpainted
Thickness
0.040" (1.02mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
1.4 lbs (635 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1875,20000 Kč875,20 Kč
5737,61800 Kč3 688,09 Kč
10685,71100 Kč6 857,11 Kč
25623,03600 Kč15 575,90 Kč
50579,68340 Kč28 984,17 Kč
100570,60810 Kč57 060,81 Kč
Manufacturers Standard Package
Unit Price without VAT:875,20000 Kč
Unit Price with VAT:1 058,99200 Kč
Alternate Color
BOX ALUM GRAY 16.98"L X 5.01"W
In-Stock: 2
Unit Price: 956,88000 Kč