Box Metal, Aluminum Gray U Shaped Pieces 16.980" L x 5.010" W (431.29mm x 127.25mm) X 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1411Z

DigiKey Part Number
HM333-ND
Manufacturer
Manufacturer Product Number
1411Z
Description
BOX ALUM GRAY 16.98"L X 5.01"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Gray U Shaped Pieces 16.980" L x 5.010" W (431.29mm x 127.25mm) X 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
1411Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
16.980" L x 5.010" W (431.29mm x 127.25mm)
Height
4.000" (101.60mm)
Area (L x W)
85.1in² (549cm²)
Design
U Shaped Pieces
Material
Color
Gray
Thickness
0.040" (1.02mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
1.4 lbs (635 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1956,88000 Kč956,88 Kč
5818,04000 Kč4 090,20 Kč
10776,40100 Kč7 764,01 Kč
Manufacturers Standard Package
Unit Price without VAT:956,88000 Kč
Unit Price with VAT:1 157,82480 Kč
Alternate Color
BOX ALUM 16.98"L X 5.01"W
In-Stock: 2
Unit Price: 875,20000 Kč