Box Metal, Aluminum Unpainted U Shaped Pieces 9.990" L x 2.250" W (253.75mm x 57.15mm) X 1.640" (41.66mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1411TU

DigiKey Part Number
HM619-ND
Manufacturer
Manufacturer Product Number
1411TU
Description
BOX ALUM 9.99"L X 2.25"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Unpainted U Shaped Pieces 9.990" L x 2.250" W (253.75mm x 57.15mm) X 1.640" (41.66mm)
Datasheet
 Datasheet
EDA/CAD Models
1411TU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
9.990" L x 2.250" W (253.75mm x 57.15mm)
Height
1.640" (41.66mm)
Area (L x W)
22.4in² (145cm²)
Design
U Shaped Pieces
Material
Color
Unpainted
Thickness
0.040" (1.02mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.3 lb (136.08 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1557,71000 Kč557,71 Kč
5469,72600 Kč2 348,63 Kč
10436,52700 Kč4 365,27 Kč
25396,46760 Kč9 911,69 Kč
50368,77940 Kč18 438,97 Kč
100343,13880 Kč34 313,88 Kč
250341,88104 Kč85 470,26 Kč
Manufacturers Standard Package
Unit Price without VAT:557,71000 Kč
Unit Price with VAT:674,82910 Kč
Alternate Color
BOX ALUM GRAY 9.99"L X 2.25"W
In-Stock: 10
Unit Price: 721,70000 Kč