
1411T | |
|---|---|
DigiKey Part Number | HM329-ND |
Manufacturer | |
Manufacturer Product Number | 1411T |
Description | BOX ALUM GRAY 9.99"L X 2.25"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray U Shaped Pieces 9.990" L x 2.250" W (253.75mm x 57.15mm) X 1.640" (41.66mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1411T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.990" L x 2.250" W (253.75mm x 57.15mm) | |
Height | 1.640" (41.66mm) | |
Area (L x W) | 22.4in² (145cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Gray | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.36 lb (163.29 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 721,70000 Kč | 721,70 Kč |
| 5 | 608,01800 Kč | 3 040,09 Kč |
| 10 | 565,16100 Kč | 5 651,61 Kč |
| 25 | 513,41800 Kč | 12 835,45 Kč |
| 50 | 477,64160 Kč | 23 882,08 Kč |
| 100 | 458,26040 Kč | 45 826,04 Kč |
| Unit Price without VAT: | 721,70000 Kč |
|---|---|
| Unit Price with VAT: | 873,25700 Kč |




