Enclosure Aluminum Black Cover Included 10.000" L x 2.756" W (254.00mm x 70.00mm) X 2.008" (51.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1590BXFLBK

DigiKey Part Number
164-1590BXFLBK-ND
Manufacturer
Manufacturer Product Number
1590BXFLBK
Description
ENCLOSURE - DIECAST
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosure Aluminum Black Cover Included 10.000" L x 2.756" W (254.00mm x 70.00mm) X 2.008" (51.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1590BXFLBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
10.000" L x 2.756" W (254.00mm x 70.00mm)
Height
2.008" (51.00mm)
Area (L x W)
27.6in² (178cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.079" (2.00mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1620,49000 Kč620,49 Kč
5522,68200 Kč2 613,41 Kč
10485,78900 Kč4 857,89 Kč
25441,24360 Kč11 031,09 Kč
50410,45220 Kč20 522,61 Kč
100385,96000 Kč38 596,00 Kč
Manufacturers Standard Package
Unit Price without VAT:620,49000 Kč
Unit Price with VAT:750,79290 Kč