TGAD-292NALF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 53,81116 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 53,12202 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 55,48176 Kč
Datasheet
389µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:5CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGAD-292NALF

DigiKey Part Number
5843-TGAD-292NALF-ND
Manufacturer
Manufacturer Product Number
TGAD-292NALF
Description
ISO MOD DC 1C:5C 14VUS 6P SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
389µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:5CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
389µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:5CT
Mounting Type
Surface Mount
Size / Dimension
0.380" L x 0.350" W (9.65mm x 8.89mm)
Height - Seated (Max)
0.250" (6.35mm)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
50451,10806 Kč25 758,46 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:51,10806 Kč
Unit Price with VAT:61,84075 Kč