TGAD-292NARLTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 51,10806 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 53,81116 Kč
Datasheet
389µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:5CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGAD-292NARLTR

DigiKey Part Number
5843-TGAD-292NARLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TGAD-292NARLTR
Description
ISO MOD DC 1C:5C 14VUS 6P SMD T/
Customer Reference
Detailed Description
389µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:5CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
389µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:5CT
Mounting Type
Surface Mount
Size / Dimension
0.380" L x 0.350" W (9.65mm x 8.89mm)
Height - Seated (Max)
0.250" (6.35mm)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50055,48176 Kč27 740,88 Kč
Manufacturers Standard Package
Unit Price without VAT:55,48176 Kč
Unit Price with VAT:67,13293 Kč