TGAD-292NARL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 51,10806 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 53,81116 Kč
Datasheet
389µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:5CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGAD-292NARL

DigiKey Part Number
5843-TGAD-292NARL-ND
Manufacturer
Manufacturer Product Number
TGAD-292NARL
Description
ISO MOD DC 1C:5C 14VUS 6P SMD
Customer Reference
Detailed Description
389µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:5CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tube
Part Status
Not For New Designs
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
389µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:5CT
Mounting Type
Surface Mount
Size / Dimension
0.380" L x 0.350" W (9.65mm x 8.89mm)
Height - Seated (Max)
0.250" (6.35mm)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
50453,12202 Kč26 773,50 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:53,12202 Kč
Unit Price with VAT:64,27764 Kč