Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TG1G-E001NYLFTR | |
|---|---|
DigiKey Part Number | 5843-TG1G-E001NYLFTR-ND - Tape & Reel (TR) 5843-TG1G-E001NYLFTRCT-ND - Cut Tape (CT) 5843-TG1G-E001NYLFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG1G-E001NYLFTR |
Description | ISO MOD 1G X-TEMP 24P SMD T/R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-TX Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-TX | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.600" L x 0.540" W (15.24mm x 13.72mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,60000 Kč | 134,60 Kč |
| 10 | 121,59900 Kč | 1 215,99 Kč |
| 25 | 116,68160 Kč | 2 917,04 Kč |
| 50 | 113,07420 Kč | 5 653,71 Kč |
| 100 | 109,55920 Kč | 10 955,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 103,44214 Kč | 36 204,75 Kč |
| 700 | 100,18596 Kč | 70 130,17 Kč |
| 1 050 | 98,32324 Kč | 103 239,40 Kč |
| 1 750 | 96,02062 Kč | 168 036,08 Kč |
| Unit Price without VAT: | 134,60000 Kč |
|---|---|
| Unit Price with VAT: | 162,86600 Kč |


