TG1G-E001NYRLTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 143,00000 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 112,27751 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 210
Unit Price: 138,38000 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 108,81643 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 283
Unit Price: 131,45000 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 134,60000 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 83,77619 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 86,47637 Kč
Datasheet
350µH LAN 10/100 Base-TX Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG1G-E001NYRLTR

DigiKey Part Number
5843-TG1G-E001NYRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TG1G-E001NYRLTR
Description
ISO MOD 1G X-TEMP 24P SMD T/R
Customer Reference
Detailed Description
350µH LAN 10/100 Base-TX Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Transformer Type
LAN 10/100 Base-TX
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.600" L x 0.540" W (15.24mm x 13.72mm)
Height - Seated (Max)
0.250" (6.35mm)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
350107,87031 Kč37 754,61 Kč
Manufacturers Standard Package
Unit Price without VAT:107,87031 Kč
Unit Price with VAT:130,52308 Kč