Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TG111-E112NYRLTR | |
|---|---|
DigiKey Part Number | 5843-TG111-E112NYRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG111-E112NYRLTR |
Description | ISO MOD 1G POE 0.35A X-TEMP |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-TX Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transformer Type | LAN 10/100 Base-TX | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.600" L x 0.540" W (15.24mm x 13.72mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 113,53380 Kč | 39 736,83 Kč |
| Unit Price without VAT: | 113,53380 Kč |
|---|---|
| Unit Price with VAT: | 137,37590 Kč |


