LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG110-E050N5RL

DigiKey Part Number
5843-TG110-E050N5RL-ND
Manufacturer
Manufacturer Product Number
TG110-E050N5RL
Description
ISO MOD 10/100 X-TEMP 16P SMD
Customer Reference
Detailed Description
LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tube
Part Status
Not For New Designs
Transformer Type
LAN 10/100 Base-T
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Height - Seated (Max)
0.250" (6.35mm)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 360
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
170,13000 Kč70,13 Kč
1063,37200 Kč633,72 Kč
4059,57650 Kč2 383,06 Kč
8057,74975 Kč4 619,98 Kč
12056,70333 Kč6 804,40 Kč
28054,56554 Kč15 278,35 Kč
52053,04660 Kč27 584,23 Kč
1 00051,48101 Kč51 481,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:70,13000 Kč
Unit Price with VAT:84,85730 Kč