
TG110-E050N5RLTR | |
|---|---|
DigiKey Part Number | 5843-TG110-E050N5RLTR-ND - Tape & Reel (TR) 5843-TG110-E050N5RLTRCT-ND - Cut Tape (CT) 5843-TG110-E050N5RLTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG110-E050N5RLTR |
Description | ISO MOD 10/100 X-TEMP 16P SMD T/ |
Customer Reference | |
Detailed Description | LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,56000 Kč | 66,56 Kč |
| 10 | 60,15900 Kč | 601,59 Kč |
| 25 | 57,75280 Kč | 1 443,82 Kč |
| 50 | 55,99320 Kč | 2 799,66 Kč |
| 100 | 54,27560 Kč | 5 427,56 Kč |
| 250 | 52,07084 Kč | 13 017,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 49,68277 Kč | 34 777,94 Kč |
| 1 400 | 48,12801 Kč | 67 379,21 Kč |
| 2 100 | 47,23820 Kč | 99 200,22 Kč |
| 3 500 | 46,13777 Kč | 161 482,20 Kč |
| Unit Price without VAT: | 66,56000 Kč |
|---|---|
| Unit Price with VAT: | 80,53760 Kč |


