
BO-HAMA-C12880-V2-SENSOR | |
|---|---|
DigiKey Part Number | 2077-BO-HAMA-C12880-V2-SENSOR-ND |
Manufacturer | |
Manufacturer Product Number | BO-HAMA-C12880-V2-SENSOR |
Description | HAMAMATSU C12880MA MEMS U-SPECTR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | C12880MA - Light, Spectrometer Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GroupGets LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Light, Spectrometer | |
Sensing Range | 340nm ~ 850nm | |
Interface | SPI | |
Sensitivity | - | |
Voltage - Supply | 5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | C12880MA | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 480,54000 Kč | 7 480,54 Kč |
| Unit Price without VAT: | 7 480,54000 Kč |
|---|---|
| Unit Price with VAT: | 9 051,45340 Kč |









