
AS7341 - EVK KIT REFLECTION | |
|---|---|
DigiKey Part Number | 4991-AS7341-EVKKITREFLECTION-ND |
Manufacturer | |
Manufacturer Product Number | AS7341 - EVK KIT REFLECTION |
Description | AS7341 - EVK KIT REFLECTION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AS7341 - Light, Spectrometer Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Light, Spectrometer | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 1.7V ~ 2V | |
Embedded | No | |
Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | AS7341 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 897,86000 Kč | 3 897,86 Kč |
| Unit Price without VAT: | 3 897,86000 Kč |
|---|---|
| Unit Price with VAT: | 4 716,41060 Kč |







