
GGS0.510.4G.16G.E | |
|---|---|
DigiKey Part Number | 6515-GGS0.510.4G.16G.E-ND |
Manufacturer | |
Manufacturer Product Number | GGS0.510.4G.16G.E |
Description | SOM GENIO 510 MT8370MPU MALI 4GB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | GenioSOM-510 Embedded Module ARM® Cortex®-A55, ARM® Cortex®-A78 2.0GHz 4GB 16GB eMMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GRINN | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Module/Board Type | SoM | |
Core Processor | ARM® Cortex®-A55, ARM® Cortex®-A78 | |
Co-Processor | - | |
Speed | 2.0GHz | |
Flash Size | 16GB eMMC | |
RAM Size | 4GB | |
Connector Type | LGA312 | |
Size / Dimension | 1.677" L x 1.456" W (42.60mm x 37.00mm) | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 520,24000 Kč | 4 520,24 Kč |
| 10 | 3 935,10900 Kč | 39 351,09 Kč |
| 48 | 3 689,43167 Kč | 177 092,72 Kč |
| Unit Price without VAT: | 4 520,24000 Kč |
|---|---|
| Unit Price with VAT: | 5 469,49040 Kč |







